Arrow Electronic Components Online
CI192028|BIVAR|simage
CI192028|BIVAR|limage
Thermal Management Accessories

CI-192-028

Thrml Mgmt Access Insulator Box

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Insulator
  • Packaging
    Box
  • Product Weight (g)
    0.01
  • Product Length (mm)
    11.8
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    0.1
Order Quantity

Documentation and Resources

Datasheets
Design resources