Connector Terminal Blocks
CHTB10/2N
Conn Terminal Block 2 POS 14mm Screw Panel Mount 57A
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
14
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Maximum Current Rating (A)
57
Maximum Voltage Rating
450VAC
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
350
Product Length (mm)
26
Product Depth (mm)
22
Product Height (mm)
18
Mounting
Panel Mount

