You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8548.00.00.00
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±3%RH
Output Type
Analog
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (uA)
600
Packaging
Tray
Diameter
20(Max)
Mounting
Through Hole
Package Height
9(Max)
PCB changed
3
Pin Count
3
Lead Shape
Through Hole
Family/Series
CHS-UPR
ROHS Version
2011/65/EU
Quantity Packaging
40
Order Quantity

