Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±5%RH
Output Type
Analog
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (uA)
600
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Tray
Diameter
20(Max)
Mounting
Through Hole
Package Height
9(Max)
PCB changed
3
Pin Count
3
Lead Shape
Through Hole
Order Quantity

