Arrow Electronic Components Online
CHSMSS|TDK|simage
CHSMSS|TDK|limage
Temperature and Humidity Sensors

CHS-MSS

Humidity Sensor Analog 3-Pin Tray

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±5%RH
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (uA)
    600
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    20(Max)
  • Package Width
    5(Max)
  • Package Length
    10(Max)
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources