Arrow Electronic Components Online
CHSCGC528|TDK|simage
CHSCGC528|TDK|limage
Temperature and Humidity Sensors

CHS-CGC5-28

Humidity Sensor

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
Order Quantity

Documentation and Resources

Datasheets
Design resources