Switch Slide
CHS-04A
Switch Slide OFF ON 4PST Recessed Slide 0.1A 24VDC J-Lead SMD Bulk
NIDEC Copal ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Low Profile
Actuator Style
Recessed Slide
Pole Throw Configuration
4PST
Switch Configuration
OFF ON
Maximum Current Rating (A)
0.1@6VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
2000
Actuator Length (mm)
0
Number of Rows
4
Row Spacing (mm)
1.27
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
8
Terminal Length (mm)
0.9
Terminal Pitch (mm)
4.7
Seal Description
Tape
Housing Material
Polyphenylene Sulfide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
5.4
Body Depth (mm)
6.6
Body Height (mm)
2.4
Product Weight (g)
0.12
Product Length (mm)
5.6
Product Depth (mm)
6.6
Product Height (mm)
2.5
Order Quantity

