You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Profile
Actuator Style
Recessed Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Maximum Current Rating (A)
0.1@6VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
2000
Actuator Length (mm)
0
Number of Rows
1
Row Spacing (mm)
4.7
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
2
Terminal Length (mm)
0.9
Seal Type
Tape
Housing Material
Polyphenylene Sulfide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
5.4
Body Depth (mm)
2.5
Body Height (mm)
2.4
Product Weight (g)
0.05
Product Length (mm)
5.6
Product Depth (mm)
2.5
Product Height (mm)
2.5
Number of Positions
2
Family/Series
CHS
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

