Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Size
10 X 85
Number of Poles
1
Current Rating (A)
32
Maximum Voltage Rating
1500VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Termination Style
Screw
Packaging
Pack
Product Length (mm)
22
Product Depth (mm)
69
Product Height (mm)
129
Product Weight (g)
101.42
Mounting
DIN Rail
Order Quantity

