Arrow Electronic Components Online
CHPHT0805K1004FGTA|VISHAY|simage
CHPHT0805K1004FGTA|VISHAY|limage
Resistor Fixed Single-Surface Mount

CHPHT0805K1004FGTA

Res Thick Film 0805 1M Ohm 1% 0.02W ±100ppm/°C Pad SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1M
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    150
  • Current Sensing
    No
  • Power Rating (W)
    0.02
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    230
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    100 to 245
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    1.85
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.38
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources