Arrow Electronic Components Online
CHP11005101GLF|IRC|simage
CHP11005101GLF|IRC|limage
Resistor Fixed Single-Surface Mount

CHP11005101GLF

Res Metal Glaze 2512 5.1K Ohm 2% 1W ±100ppm/°C Melf Pad SMD T/R Automotive AEC-Q200

TT Electronics / IRC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    5.1K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    350
  • Current Sensing
    No
  • Power Rating (W)
    1
  • Technology
    Metal Glaze
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    2512
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    Melf
  • Package Shape
    Cylindrical
  • Package/Case
    2512
  • Product Diameter (mm)
    2.01
  • Product Length (mm)
    6.38
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources