Arrow Electronic Components Online
CHIPIX10|FTDI|simage
CHIPIX10|FTDI|limage
Top Searched
Cable Assembly Other

CHIPI-X10

Cable Assembly RS232 Cable 0.1m D-Subminiature to USB 9 to 4 POS F-M

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    RS232 Cable
  • Number of Contacts
    9 to 4
  • Gender
    F-M
  • Connector Type A
    D-Subminiature
  • Connector Type B
    USB
  • Cable Length (m)
    0.1
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources