Arrow Electronic Components Online
CHAMELEON964190050201KIT|NOVTECH|simage
CHAMELEON964190050201KIT|NOVTECH|limage
Programmable Logic Development Boards and Kits

Chameleon96 Kit

Features the Intel® Cyclone V SoC FPGA, a dual-core ARM® Cortex™-A9

NovTech, Inc
Datasheets 

Chameleon96 Product Description

The Chameleon96 (based on 96Boards™ specifications) features the Intel® Cyclone V SoC FPGA, a dual-core ARM® Cortex™-A9 at up to 800MHz clock speed per core, capable of 32-bit operation. It meets all the 96Boards specification (excluding MIPI SDI Interface) and most optional specifications. The Chameleon96 will support Linux and offers advance processing power, Bluetooth, WLAN, and USB, all combined into this “credit-card” size board. It is designed to support “feature-rich” functionality, including multimedia.

Check out our Popular Arrow Boards for more Arrow designed boards.

Includes:

  • CV 96Boards - Chameleon96™

  • SD card with Linux image

  • Power supply

  • UART to USB cable

  • Micro USB cable for on-board Blaster II

  • Quick Start Guide

Overview of the Chameleon96:

Block Diagram of the Chameleon96:

Specifications:

• SoC – Intel PSG / Altera Cyclone V SE 5CSEBA6U19I7N with a dual core ARM Cortex A9
  processor @ up to 800 MHz and FPGA fabric with 110K Logic Elements

• Chips, Ports and Features connected to FPGA:
   o Integrated USB-Blaster II JTAG cable
   o Configuration sources: SD Card, JTAG
   o HDMI display output
   o WiFi 802.11 a/b/g/n + Bluetooth 4.1 module interface

• Chips, Ports & Features connected to ARM system (HPS)
   o 512MB DDR3 SDRAM (16 bit data bus)
   o 2x USB 2.0 host ports, 1x micro USB OTG port
   o Micro SD card interface
   o Serial UART
   o User LEDs
   o Warm reset button

• Expansion Connectors
   o 2x 20-pin Low speed expansion connector with UART, SPI, I2C, I2S, GPIO connectivity
   o 2x 30 High speed expansion connector with USB 2.0 Host, SPI, I2C, GPIO, and
     MIPI CSI-2 connectivity

• Debugging – 3-pin UART connector
• Misc – User LEDs, power button, reset button
• Power Supply – 12V DC (8~18V supports as per 96Boards CE specifications)
• Dimensions – 85 x 54 mm

Product Technical Specifications
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    Arm
  • System Memory Type
    DDR3L
  • System Memory Maximum Size
    1GB
  • On Board Graphic Card
    Yes
  • On Board Ethernet Card
    No
  • USB
    3
  • SATA
    0
  • PATA
    0
  • AGP
    0
  • PCI
    0
  • Slot Support
    No
  • CompactPCI Support
    No

Documentation and Resources

Datasheets
Design resources