Arrow Electronic Components Online
CH3M|BURNDY|simage
CH3M|BURNDY|limage
Cable Clamps and Clips

CH3M

Cable Management, Clamp Nylon 6/6 Natural Screw 5.33mm

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Style
    Clamp
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    5.33
  • Product Depth (mm)
    10
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources