Arrow Electronic Components Online
CH14403|BUD|simage
CH14403|BUD|limage
Boxes, Enclosures and Racks

CH-14403

Natural Aluminum Rack Mount Chassis Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.20.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Chassis Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Natural
  • Mounting
    Rack Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources