Common Mode Chokes - CMCs
CH-1
Common Mode Chokes Dual 100000uH 1A 1.5Ohm DCR Chassis Mount
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
100000u
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
1.5
Mounting
Chassis Mount
Maximum Product Length (mm)
76.2
Maximum Product Depth (mm)
63.5
Maximum Product Height (mm)
63.5

