Capacitor Aluminum Electrolytic
CGS552T200X4C
Cap Aluminum Lytic 5500uF 200V -10% to 50% (76.2 X 104.78mm) Clamp Mount Screw 0.027 Ohm 10.9A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.85
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
5500uF
Tolerance
-10% to 50%
Voltage
200VDC
ESR (Ohm)
0.027
Equivalent Series Resistance Type
Standard
IR (mA)
10.9
IL (uA)
6000@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
76.2 X 104.78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
76.2(Max)
Product Height (mm)
104.78(Max)

