Arrow Electronic Components Online
CGS472T450X5C|CORNELL|simage
CGS472T450X5C|CORNELL|limage
Capacitor Aluminum Electrolytic

CGS472T450X5C

Cap Aluminum Lytic 4700uF 450V -10% to 50% (76.2 X 130.18mm) Clamp Mount Screw 0.031 Ohm 10.9A 2000h 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    4700uF
  • Tolerance
    -10% to 50%
  • Voltage
    450VDC
  • ESR (Ohm)
    0.031
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    10.9
  • IL (uA)
    6000@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    76.2 X 130.18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    76.2(Max)
  • Product Height (mm)
    130.18(Max)

Documentation and Resources

Datasheets
Design resources