Capacitor Aluminum Electrolytic
CGS112U150R4C
Cap Aluminum Lytic 1100uF 150V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.064 Ohm 4.4A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1100uF
Tolerance
-10% to 75%
Voltage
150VDC
ESR (Ohm)
0.064
Equivalent Series Resistance Type
Standard
IR (mA)
4.4
IL (uA)
6000@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
34.93 X 104.78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
34.93(Max)
Product Height (mm)
104.78(Max)
Order Quantity

