Arrow Electronic Components Online
CGS104U030X5L|CORNELL|simage
CGS104U030X5L|CORNELL|limage
Capacitor Aluminum Electrolytic

CGS104U030X5L

Cap Aluminum Lytic 0.1F 30V -10% to 75% (76.2 X 142.88mm) Clamp Mount Screw 0.008 Ohm 22.4A 2000h 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    0.1F
  • Tolerance
    -10% to 75%
  • Voltage
    30VDC
  • ESR (Ohm)
    0.008
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    22.4
  • IL (uA)
    6000@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    76.2 X 142.88
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    76.2(Max)
  • Product Height (mm)
    142.88(Max)

Documentation and Resources

Datasheets
Design resources