Capacitor Aluminum Electrolytic
CGS103U050R4C
Cap Aluminum Lytic 10000uF 50V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.017 Ohm 8.5A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10000uF
Tolerance
-10% to 75%
Voltage
50VDC
ESR (Ohm)
0.017
Equivalent Series Resistance Type
Standard
IR (mA)
8.5
IL (uA)
6000@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
34.93 X 104.78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
34.93(Max)
Product Height (mm)
104.78(Max)
Order Quantity

