Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
1400
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1400
Maximum Continuous Forward Current (A)
3@Ta=50C
Peak Non-Repetitive Forward Surge Current (A)
100
Maximum Forward Voltage (V)
1.2
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
15000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Diameter
5.3(Max)
Mounting
Through Hole
Package Length
9.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201AD
Pin Count
2
Lead Shape
Through Hole

