Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Product Length (mm)
27
Product Depth (mm)
6
Product Height (mm)
28.5
We don't have prices now, please check later.
Order Quantity

