Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.15.80.85
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Grounding Kit
  • Material
    Aluminum Alloy
  • Measurement System
    Imperial
  • Product Depth (Imperial - Decimal) (in)
    0.56
  • Product Length (Imperial - Decimal) (in)
    4.57
Order Quantity

Documentation and Resources

Datasheets
Design resources