Power Management Development Boards and Kits
CGD12HBXMP
XM3 Gate and Power Driver 4V to 15V Output Development Tool
WOLFSPEED, INCProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Development Tool
Supported Device Technology
Gate and Power Driver
Number of Outputs
1
Output Voltage Range (VDC)
4 to 15
Typical Output Power (W)
2
Output Current (mA)
10000
Input Voltage Range
0.5VDC to 13.2VDC
Typical Switching Frequency (kHz)
80
Supported Device
XM3
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
85
Product Length (mm)
80
Product Depth (mm)
53

