Arrow Electronic Components Online
CGB2A1X5R1E105K033BC|TDK|simage
CGB2A1X5R1E105K033BC|TDK|limage
Capacitor Ceramic Multilayer

CGB2A1X5R1E105K033BC | SMD Ceramic Capacitor

Cap Ceramic 1uF 25V X5R 10% Pad SMD 0402 85°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Special Features
    Low Profile
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    1 X 0.5 X 0.33
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.33(Max)
  • Length Tolerance (mm)
    ±0.05
  • Depth Tolerance (mm)
    ±0.05

Documentation and Resources

Datasheets
Design resources