Arrow Electronic Components Online
CGB2A1JB1E105M033BC|TDK|simage
CGB2A1JB1E105M033BC|TDK|limage
Capacitor Ceramic Multilayer

CGB2A1JB1E105M033BC

Cap Ceramic 1uF 25V JB 20% Pad SMD 0402 85°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    CGB2A1JB1E105M033BC
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Dielectric
    JB
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    1 X 0.5 X 0.33
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.33(Max)
  • Product Weight (g)
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources