Arrow Electronic Components Online
CGAEA1X7R1H473M030BC|TDK|simage
CGAEA1X7R1H473M030BC|TDK|limage
Capacitor Ceramic Multilayer

CGAEA1X7R1H473M030BC

Cap Ceramic 0.047uF 50V X7R 20% Wide Terminal SMD 0204 Reverse Geometry 125°C Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.047uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X7R
  • Technology
    Reverse Geometry
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Wide Terminal
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    0.52 X 1 X 0.3
  • Package/Case
    0204
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.52
  • Product Depth (mm)
    1
  • Product Height (mm)
    0.3
Order Quantity

Documentation and Resources

Datasheets
Design resources