Capacitor Ceramic Multilayer
CGA9Q4C0G2W104J280KA
Cap Ceramic 0.1uF 450V C0G 5% Pad SMD 2220 125°C T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.1uF
Tolerance
5%
Voltage
450VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
5.7 X 5 X 2.8
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
2.8
Family/Series
CGA
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
500
Order Quantity

