Arrow Electronic Components Online
CGA6M3X7S2A475M200AE|TDK|simage
CGA6M3X7S2A475M200AE|TDK|limage
Capacitor Ceramic Multilayer

CGA6M3X7S2A475M200AE

Cap Ceramic 4.7uF 100V X7S 20% Pad SMD 1210 Soft Termination 125°C T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Dielectric
    X7S
  • Technology
    Soft Termination
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    5
  • Size (mm)
    3.2 X 2.5 X 2
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2
  • Length Tolerance (mm)
    +0.5|-0.4
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    +0.3|-0.2
Order Quantity

Documentation and Resources

Datasheets
Design resources