Capacitor Ceramic Multilayer
CGA5K4X7R2J223K130AA
Cap Ceramic 0.022uF 630V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.022uF
Tolerance
10%
Voltage
630VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3
Size (mm)
3.2 X 1.6 X 1.3
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.3
Family/Series
CGA
ALIAS
CGA5K4X7R2J223K, CGA5K4X7R2J223KT, CGA5K4X7R2J223KT0Y0U
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
MSL
1
Order Quantity

