Arrow Electronic Components Online
CGA5C4C0G2J101J060AA|TDK|simage
CGA5C4C0G2J101J060AA|TDK|limage
Capacitor Ceramic Multilayer

CGA5C4C0G2J101J060AA

Cap Ceramic 100pF 630V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    100pF
  • Tolerance
    5%
  • Voltage
    630VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    3.2 X 1.6 X 0.6
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.6
  • Family/Series
    CGA
  • ALIAS
    CGA5C4C0G2J101J, CGA5C4C0G2J101JT, CGA5C4C0G2J101JT0Y0N
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources