Capacitor Ceramic Multilayer
CGA5C2NP01H682J060AA
Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 1206 150°C T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.0068uF
Tolerance
5%
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 1.6 X 0.6
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.6
Family/Series
CGA
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4000
MSL
1
Order Quantity

