Arrow Electronic Components Online
CGA3E1X7S1C225K080AC|TDK|limage
CGA3E1X7S1C225K080AC|TDK|simage
Capacitor Ceramic Multilayer

CGA3E1X7S1C225K080AC | 2.2µF SMD ceramic capacitor

Cap Ceramic 2.2uF 16V X7S 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200

TDK
Datasheets 

Automotive-grade SMD ceramic capacitor with a capacitance of 2.2µF, a maximum operating voltage of 16V, low ESR, low ESL, and capacitance tolerance of 10%.

The CGA3E1X7S1C225K080AC is an automotive grade SMD multilayer ceramic capacitor with a capacitance value of 2.2µF and a tolerance of 10%. The CGA3E1X7S1C225K080AC has a maximum operating voltage of 16VDC using an X7S dielectric, has no polarization allowing for any installation orientation, and is characterized as having low ESR and ESL. The size of the CGA3E1X7S1C225K080AC is 0603 (1.6mm x 0.8mm x 0.8mm), a dissipation factor of 7.5%, and an operating temperature range of -55°C to +125°C. The AEC-Q200 compliancy makes the CGA3E1X7S1C225K080AC applicable for use in automotive applications, and the RoHS certification allows for use in EU markets.

Drawings/Package




Key Features

  • Non-polarized
  • Automotive grade
  • Maximum operating voltage of 16VDC
  • Operating temperature range of -55°C to +125°C
  • Dissipation factor of 7.5%


General Applications

  • Vehicles
  • Power
  • Filtering


Evaluation Board

No. There is no evaluation board for the CGA3E1X7S1C225K080AC. The datasheet contains usage application examples.


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    2.2uF
  • Tolerance
    10%
  • Voltage
    16VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X7S
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Excellent Frequency Characteristics|High Ripple Current|Low ESR and ESL|Low Self Heating|No Polarity
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    7.5
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
Order Quantity

Documentation and Resources

Datasheets
Design resources