Arrow Electronic Components Online
CGA2B3X7R1H104K050BE|TDK|limage
CGA2B3X7R1H104K050BE|TDK|simage
Capacitor Ceramic Multilayer

CGA2B3X7R1H104K050BE

Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0402 Soft Termination 125°C T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Soft Termination
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    5
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Length Tolerance (mm)
    +0.15|-0.05
  • Depth Tolerance (mm)
    +0.1|-0.05
  • Height Tolerance (mm)
    +0.1|-0.05
Order Quantity

Documentation and Resources

Datasheets
Design resources