Capacitor Ceramic Multilayer
CGA2B2X8R1H222K050BA
Cap Ceramic 0.0022uF 50V X8R 10% Pad SMD 0402 150°C T/R Automotive AEC-Q200
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.0022uF
Tolerance
10%
Voltage
50VDC
Dielectric
X8R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Family/Series
CGA
ALIAS
CGA2B2X8R1H222KT, CGA2B2X8R1H222K, CGA2B2X8R1H222KT0Y0M
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Order Quantity

