Capacitor Ceramic Multilayer
CGA2B2C0G1H100D050BD
Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0402 Conductive Epoxy 125°C T/R Automotive AEC-Q200
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
10pF
Tolerance
0.5pF
Voltage
50VDC
Dielectric
C0G
Technology
Conductive Epoxy
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Family/Series
CGA
ALIAS
C1005C0G1H100DT0YNB
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Order Quantity

