Arrow Electronic Components Online
CGA2B1X7T0G105M050BC|TDK|simage
CGA2B1X7T0G105M050BC|TDK|limage
Capacitor Ceramic Multilayer

CGA2B1X7T0G105M050BC

Cap Ceramic 1uF 4V X7T 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    1uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X7T
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    High Ripple resistance, Low ESL, Low Self Heating
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Length Tolerance (mm)
    +0.1, -0.05
  • Depth Tolerance (mm)
    +0.1, -0.05
  • Height Tolerance (mm)
    +0.1, -0.05
  • Family/Series
    CGA
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
Order Quantity

Documentation and Resources

Datasheets
Design resources