Capacitor Ceramic Multilayer
CGA2B1X7R1C104K050BC
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.1uF
Tolerance
10%
Voltage
16VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
Excellent Frequency Characteristics, High Ripple Current, Low ESR and ESL, Low Self Heating, No Polarity
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Length Tolerance (mm)
±0.05
Depth Tolerance (mm)
±0.05
Height Tolerance (mm)
±0.05
Family/Series
CGA
ALIAS
CGA2B1X7R1C104KT, CGA2B1X7R1C104K, CGA2B1X7R1C104KT0Y0F
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Order Quantity

