Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Technology
Multilayer
Varistor Voltage (V)
43.9
Maximum AC Voltage Rating (V)
25
Maximum DC Voltage Rating (V)
31
Maximum Clamping Voltage (V)
71
Clamping Current (A)
1
Maximum Surge Current (A)
80
Capacitance Value
250
Energy (J)
0.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Size Code
0805
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.9
Mounting
Surface Mount

