Gas Discharge Tubes - GDTs
CG90LSN
Gas Discharge Tubes 90VDC 20kADC 20AAC 1.5pF Radial Thru-Hole
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Maximum Impulse Sparkover Voltage @ 100V/s (V)
400
Maximum DC Holdover Voltage (V)
52
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
600
Typical DC Sparkover Voltage @ 100V/s (V)
90
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
20
Typical AC Discharge Current @ 1s @ <= 10Times (A)
20
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1.5
Typical Impulse Life @ 10/1000us (Times)
400
Number of Electrodes
2
Termination Style
Radial
Terminal Pitch (mm)
9.85
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Tray
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
1.3
Product Length (mm)
11.15
Product Depth (mm)
8.4
Product Height (mm)
8.4
Failsafe Protection
No
Mounting
Through Hole

