Arrow Electronic Components Online
CG5600L|LTLFUWIC|simage
CG5600L|LTLFUWIC|limage
Gas Discharge Tubes - GDTs

CG5600L

Gas Discharge Tubes 600VDC 5kADC 5AAC 1.5pF Axial Thru-Hole

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    1350
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    1500
  • Typical DC Sparkover Voltage @ 100V/s (V)
    600
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    5
  • Typical AC Discharge Current @ 1s @ <= 10Times (A)
    5
  • Minimum Insulation Resistance @ 100V (GOhm)
    10
  • Maximum Capacitance @ 1MHz (pF)
    1.5
  • Typical Impulse Life @ 10/1000us (Times)
    300
  • Number of Electrodes
    2
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Bulk
  • Maximum Operating Temperature (°C)
    90
  • Lead Diameter (mm)
    0.8
  • Product Length (mm)
    5
  • Product Depth (mm)
    5
  • Product Height (mm)
    5
  • Failsafe Protection
    No
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources