Gas Discharge Tubes - GDTs
CG2230LTR
Gas Discharge Tubes 230VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Impulse Sparkover Voltage @ 100V/s (V)
600
Maximum DC Holdover Voltage (V)
135
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
700
Typical DC Sparkover Voltage @ 100V/s (V)
230
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
20
Typical AC Discharge Current @ 1s @ <= 10Times (A)
20
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1.5
Typical Impulse Life @ 10/1000us (Times)
400
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
0.81
Product Length (mm)
6.07
Product Depth (mm)
8.1
Product Height (mm)
8.1
Product Diameter (mm)
8.1
Failsafe Protection
No
Mounting
Through Hole
Order Quantity

