RF Switches
CG2164X3-C2
RF Switch DPDT 50MHz to 6GHz 12dB 6-Pin TSON EP T/R
California Eastern LaboratoriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Switch Type
DPDT
Switch Configuration
Single DPDT
Number of Switches
1
Switching Speed (ns)
0.00003(Typ)
Frequency Band (MHz)
50 to 6000
Maximum Frequency (MHz)
6000
Minimum Isolation (dB)
12
Maximum Insertion Loss (dB)
1
Technology
GaAs MMIC
High Control Voltage (V)
1.8 to 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.37
Package Width
1.5
Package Length
1.5
PCB changed
6
Standard Package Name
SON
Supplier Package
TSON EP
Pin Count
6

