Arrow Electronic Components Online
CG2470L|LTLFUWIC|simage
CG2470L|LTLFUWIC|limage
Gas Discharge Tubes - GDTs

CG2470L

Gas Discharge Tubes 470VDC 20kADC 20AAC 1.5pF Axial Thru-Hole

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    850
  • Maximum DC Holdover Voltage (V)
    135
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    725
  • Typical DC Sparkover Voltage @ 100V/s (V)
    470
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    20
  • Typical AC Discharge Current @ 1s @ <= 10Times (A)
    20
  • Minimum Insulation Resistance @ 100V (GOhm)
    10
  • Maximum Capacitance @ 1MHz (pF)
    1.5
  • Typical Impulse Life @ 10/1000us (Times)
    400
  • Number of Electrodes
    2
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tray
  • Maximum Operating Temperature (°C)
    90
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    6.07
  • Product Depth (mm)
    8.1
  • Product Height (mm)
    8.1
  • Product Diameter (mm)
    8.1
  • Failsafe Protection
    No
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources