Arrow Electronic Components Online
CG0603MLE18E|BOURNS|simage
CG0603MLE18E|BOURNS|limage
Varistors

CG0603MLE-18E

Var MLV 8.5VAC/18VDC 20A 0603 SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Maximum AC Voltage Rating (V)
    8.5
  • Maximum DC Voltage Rating (V)
    18
  • Maximum Clamping Voltage (V)
    60
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    20
  • Capacitance Value
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources