Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Configuration
Single
Number of Elements per Chip
1
Maximum Response Time (ns)
1
Maximum Working Voltage (V)
12(Typ)
Maximum Clamping Voltage (V)
25(Typ)
Typical Trigger Voltage (V)
250
Maximum Reverse Leakage Current (uA)
0.005
Capacitance Value (pF)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2
Lead Shape
No Lead
Order Quantity

