Arrow Electronic Components Online
CG0603MLC05LE|BOURNS|simage
CG0603MLC05LE|BOURNS|limage
ESD Suppressors

CG0603MLC-05LE

ESD Suppressor Diode 5V 25Vc 2-Pin Case 0603(1608Metric) T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Response Time (ns)
    1
  • Maximum Working Voltage (V)
    5(Typ)
  • Maximum Clamping Voltage (V)
    25(Typ)
  • Typical Trigger Voltage (V)
    250
  • Maximum Reverse Leakage Current (uA)
    0.005
  • Capacitance Value (pF)
    0.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources