Top Searched
ESD Suppressors
CG0603MLC-05E
ESD Suppressor 5V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Configuration
Single
Number of Elements per Chip
1
Minimum ESD Pulse Withstand (Pulses)
1000(Typ)
Maximum Response Time (ns)
1
Maximum Working Voltage (V)
5
Maximum Clamping Voltage (V)
30(Typ)
Typical Trigger Voltage (V)
300
Maximum Reverse Leakage Current (uA)
0.01
Capacitance Value (pF)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2
Lead Shape
No Lead

