Arrow Electronic Components Online
CG0603MLA18KE|BOURNS|simage
CG0603MLA18KE|BOURNS|limage
Varistors

CG0603MLA-18KE

Var MOV 14VAC/18VDC 30A 33V 0603 SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    33
  • Maximum AC Voltage Rating (V)
    14
  • Maximum DC Voltage Rating (V)
    18
  • Maximum Clamping Voltage (V)
    54
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    30
  • Capacitance Value
    130
  • Energy (J)
    0.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources